Part Details for LS4351 by Linear Integrated Systems
Results Overview of LS4351 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS4351 Information
LS4351 by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LS4351 Part Data Attributes
|
|
LS4351
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS4351
Linear Integrated Systems
Small Signal Field-Effect Transistor, 0.1A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-72 | |
| Package Description | Hermetic Sealed Pacakge-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 25 V | |
| Drain Current-Max (ID) | 0.1 A | |
| Drain-source On Resistance-Max | 300 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 1.3 Pf | |
| JEDEC-95 Code | TO-72 | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | N-Channel | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |