| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MLL4687DE3 | Microchip Technology Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Unidirectional | LS4687D vs MLL4687DE3 |
| DL4687D | Micro Commercial Components | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional | LS4687D vs DL4687D |
| MLL4687DTRE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W | LS4687D vs MLL4687DTRE3 |
| LS4687D-TP | Micro Commercial Components | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional | LS4687D vs LS4687D-TP |
| MLL4687DE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W | LS4687D vs MLL4687DE3 |
| MLL4687DTRE3 | Microchip Technology Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Unidirectional | LS4687D vs MLL4687DTRE3 |
| MLL4687DTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | LS4687D vs MLL4687DTR |
Part Details for LS4687D by Micro Commercial Components
Results Overview of LS4687D by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS4687D Information
LS4687D by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LS4687D by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS4687D Part Data Attributes
|
|
LS4687D
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LS4687D
Micro Commercial Components
Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MELF | |
| Package Description | Hermetic Sealed, Glass, Quadromelf-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 240 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 4.3 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 1% | |
| Working Test Current | 0.05 Ma |
Alternate Parts for LS4687D
This table gives cross-reference parts and alternative options found for LS4687D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4687D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.