| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS5420-PTE7850 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-PTE7850 |
| LS5421-NR | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Clear Red, T-1 3/4, 5mm | LS5420-R vs LS5421-NR |
| LS5420-PT | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Clear Red, T-1 3/4, 5mm | LS5420-R vs LS5420-PT |
| LS5421-NRE9117 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5421-NRE9117 |
| LS5420-MQE7500 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-MQE7500 |
| LS5420-QE7898 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-QE7898 |
| LS5420-PE7797 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-PE7797 |
| LS5420-PE9117 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-PE9117 |
| LS5420-QE7480 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-QE7480 |
| LS5420-RE7858 | Siemens | Check for Price | Single Color LED, Super Red, Red Clear, T-1 3/4, 5mm | LS5420-R vs LS5420-RE7858 |
Part Details for LS5420-R by OSRAM GmbH
Results Overview of LS5420-R by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS5420-R Information
LS5420-R by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LS5420-R by OSRAM GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS5420-R Part Data Attributes
|
|
LS5420-R
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LS5420-R
OSRAM GmbH
Single Color LED, Super Red, Clear Red, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Red | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.04 A | |
| Forward Voltage-Max | 2 V | |
| Lens Type | Clear Red | |
| Luminous Intensity-Nom | 146.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.6 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 635 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 24 Deg |
Alternate Parts for LS5420-R
This table gives cross-reference parts and alternative options found for LS5420-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5420-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.