Part Details for LS56 by Good-Ark
Results Overview of LS56 by Good-Ark
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS56 Information
LS56 by Good-Ark is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LS56
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31274774
|
Verical | Diode Schottky 60V 5A 2-Pin SMAF T/R Automotive AEC-Q101 COO: China RoHS: Compliant Min Qty: 1238 Package Multiple: 1 Date Code: 1646 | Americas - 26715 |
|
$0.0606 | Buy Now |
|
DISTI #
31274774
|
Verical | Diode Schottky 60V 5A 2-Pin SMAF T/R Automotive AEC-Q101 COO: China RoHS: Compliant Min Qty: 1238 Package Multiple: 1 Date Code: 1646 | Americas - 26715 |
|
$0.0606 | Buy Now |
|
DISTI #
V72:2272_17727685
|
Arrow Electronics | Diode Schottky 60V 5A 2-Pin SMAF T/R Automotive AEC-Q101 COO: China RoHS: Compliant Min Qty: 1238 Package Multiple: 1 Date Code: 1646 Container: Cut Strips | Americas - 26715 |
|
$0.0578 / $0.0606 | Buy Now |