Part Details for LSDPAD10 by Micross Components
Overview of LSDPAD10 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LSDPAD10
LSDPAD10 CAD Models
LSDPAD10 Part Data Attributes:
|
LSDPAD10
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LSDPAD10
Micross Components
DIODE 0.05 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-72, TO-72, 4 PIN, Signal Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TO-72 | |
Package Description | O-MBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LSDPAD10
This table gives cross-reference parts and alternative options found for LSDPAD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDPAD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSDPAD10 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN | Linear Integrated Systems | LSDPAD10 vs LSDPAD10 |
LSDPAD2 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN | Linear Integrated Systems | LSDPAD10 vs LSDPAD2 |
LSDPAD5 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN | Linear Integrated Systems | LSDPAD10 vs LSDPAD5 |
DPAD2 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN | Linear Integrated Systems | LSDPAD10 vs DPAD2 |
LSDPAD50 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN | Linear Integrated Systems | LSDPAD10 vs LSDPAD50 |
DPAD2-TO-72 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | Linear Integrated Systems | LSDPAD10 vs DPAD2-TO-72 |
DPAD100 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, TO-72, 4 PIN | Linear Integrated Systems | LSDPAD10 vs DPAD100 |
DPAD20-TO-72 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | Linear Integrated Systems | LSDPAD10 vs DPAD20-TO-72 |