Part Details for LSDPAD2 by Linear Integrated Systems
Results Overview of LSDPAD2 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSDPAD2 Information
LSDPAD2 by Linear Integrated Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LSDPAD2 by Linear Integrated Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LSDPAD2
LSDPAD2 Part Data Attributes
|
|
LSDPAD2
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LSDPAD2
Linear Integrated Systems
Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-72 | |
| Package Description | To-72, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-72 | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.05 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LSDPAD2
This table gives cross-reference parts and alternative options found for LSDPAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDPAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSDPAD10 | Micross Components | Check for Price | DIODE 0.05 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-72, TO-72, 4 PIN, Signal Diode | LSDPAD2 vs LSDPAD10 |