| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSDPAD2 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72 | LSDPAD100 vs LSDPAD2 |
| DPAD2 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72 | LSDPAD100 vs DPAD2 |
| DPAD20-TO-72 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72 | LSDPAD100 vs DPAD20-TO-72 |
| LSDPAD10 | Micross Components | Check for Price | DIODE 0.05 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-72, TO-72, 4 PIN, Signal Diode | LSDPAD100 vs LSDPAD10 |
| LSDPAD50 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72 | LSDPAD100 vs LSDPAD50 |
| DPAD2-TO-72 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | LSDPAD100 vs DPAD2-TO-72 |
Part Details for LSDPAD100 by Linear Integrated Systems
Results Overview of LSDPAD100 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSDPAD100 Information
LSDPAD100 by Linear Integrated Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LSDPAD100 by Linear Integrated Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSDPAD100 Part Data Attributes
|
|
LSDPAD100
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LSDPAD100
Linear Integrated Systems
Rectifier Diode, 1 Phase, 2 Element, 0.05A, Silicon, TO-72
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-72 | |
| Package Description | To-72, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 45 V | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-72 | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.05 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 0.0001 µA | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LSDPAD100
This table gives cross-reference parts and alternative options found for LSDPAD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDPAD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.