Part Details for LSH152P by Micro Commercial Components
Results Overview of LSH152P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSH152P Information
LSH152P by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LSH152P by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSH152P Part Data Attributes
|
|
LSH152P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LSH152P
Micro Commercial Components
Zener Diode, 14.8V V(Z), 2.03%, 0.5W, Silicon, Unidirectional, QUADROMELF-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MELF | |
| Package Description | Quadromelf-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 14.8 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 2.03% | |
| Working Test Current | 5 Ma |