Part Details for LSK382-R by Siemens
Results Overview of LSK382-R by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSK382-R Information
LSK382-R by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LSK382-R by Siemens
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSK382-R Part Data Attributes
|
|
LSK382-R
Siemens
Buy Now
Datasheet
|
Compare Parts:
LSK382-R
Siemens
Single Color LED, Super Red, Red Clear, T-1, 3mm
|
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Red | |
| Configuration | Single | |
| Forward Current-Max | 0.075 A | |
| Lens Type | Red Clear | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 3.2 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 635 Nm | |
| Shape | Cylindrical | |
| Size | 3 Mm | |
| Surface Mount | No | |
| T-code | T-1 | |
| Terminal Pitch | 2.54 Mm |