Filter Your Search
1 - 9 of 9 results
|
|
LSK382-RU
Siemens
|
Check for Price | Transferred | SUPER RED | 75 mA | 1 | NO | RADIAL MOUNT | 450 mcd | 635 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 | |||||||||
|
|
LSK382-ROE7500
Siemens
|
Check for Price | Obsolete | SUPER RED | 75 mA | 1 | NO | RADIAL MOUNT | 130 mcd | 635 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 | |||||||||
|
|
LSK382-RU
Infineon Technologies AG
|
Check for Price | Obsolete | SUPER RED | 50 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 635 nm | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.5 mm | 2.95 mm | 8541.40.20.00 | |||||||
|
|
LSK382-R
Infineon Technologies AG
|
Check for Price | Obsolete | SUPER RED | 50 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 635 nm | TRANSPARENT | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.5 mm | 2.95 mm | 8541.40.20.00 | |||||||
|
|
LSK382RO
Infineon Technologies AG
|
Check for Price | No | Obsolete | Orange-Red | 1 | YES | SURFACE MOUNT | 635 nm | CLEAR | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.2 mm | 8541.40.20.00 | Not Compliant | ||||||||
|
|
LSK382-RUE7500
Siemens
|
Check for Price | Obsolete | SUPER RED | 75 mA | 1 | NO | RADIAL MOUNT | 635 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 | ||||||||||
|
|
LSK382-RE7500
Siemens
|
Check for Price | Obsolete | SUPER RED | 75 mA | 1 | NO | RADIAL MOUNT | 150 mcd | 635 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 | |||||||||
|
|
LSK382-R
Siemens
|
Check for Price | Transferred | SUPER RED | 75 mA | 1 | NO | RADIAL MOUNT | 635 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 | ||||||||||
|
|
LSK382-RO
Siemens
|
Check for Price | Obsolete | SUPER RED | 75 mA | 1 | NO | RADIAL MOUNT | 635 nm | TINTED TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 | Unknown |