Part Details for LSM345JE3/TR13 by Microchip Technology Inc
Overview of LSM345JE3/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM345JE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6516
|
Newark | Small-Signal Schottky Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip LSM345JE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
LSM345JE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 45V 3A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
LSM345JE3/TR13
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM345JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
494-LSM345JE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
DISTI #
LSM345JE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4500 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5140 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4593 / $0.9620 | Buy Now | |
DISTI #
LSM345JE3/TR13
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM345JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
LSM345JE3/TR13
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM345JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
Part Details for LSM345JE3/TR13
LSM345JE3/TR13 CAD Models
LSM345JE3/TR13 Part Data Attributes
|
LSM345JE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSM345JE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LSM345JE3/TR13
This table gives cross-reference parts and alternative options found for LSM345JE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM345JE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | LSM345JE3/TR13 vs S5J |
S5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | LSM345JE3/TR13 vs S5M |
S5Y | Rectifier Diode, 1 Phase, 1 Element, 5A, 2000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Diotec Semiconductor AG | LSM345JE3/TR13 vs S5Y |
STPS3L25S | Low Drop Power Schottky Rectifier | STMicroelectronics | LSM345JE3/TR13 vs STPS3L25S |
S5K | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | LSM345JE3/TR13 vs S5K |
HSM825J | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 25V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | LSM345JE3/TR13 vs HSM825J |
S5B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | LSM345JE3/TR13 vs S5B |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | LSM345JE3/TR13 vs ER3C |
S5G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | LSM345JE3/TR13 vs S5G |