Part Details for LSR1500/4HM75LF by Nemco Electronics Corporation
Overview of LSR1500/4HM75LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR1500/4HM75LF
LSR1500/4HM75LF CAD Models
LSR1500/4HM75LF Part Data Attributes
|
LSR1500/4HM75LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR1500/4HM75LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | LSR(LOW ESR) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR1500/4HM75LF
This table gives cross-reference parts and alternative options found for LSR1500/4HM75LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR1500/4HM75LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158M004LWLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR1500/4HM75LF vs TBME158M004LWLC9H45 |
B45198H0158M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | LSR1500/4HM75LF vs B45198H0158M506 |
TCMOG158ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | LSR1500/4HM75LF vs TCMOG158ET |
TBME158M004LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR1500/4HM75LF vs TBME158M004LRLC9045 |
TBME158M004LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR1500/4HM75LF vs TBME158M004LRLC9845 |
TBME158M004LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR1500/4HM75LF vs TBME158M004LBLC9945 |
B45196H0158M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR1500/4HM75LF vs B45196H0158M506 |
TPME158M004P0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR1500/4HM75LF vs TPME158M004P0015 |
TBME158M004LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR1500/4HM75LF vs TBME158M004LRLC9H45 |
TBME158M004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR1500/4HM75LF vs TBME158M004LSLC9845 |