Part Details for LT024AD by Sharp Corp
Results Overview of LT024AD by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
LT024AD Information
LT024AD by Sharp Corp is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
LT024AD Part Data Attributes
|
|
LT024AD
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT024AD
Sharp Corp
Laser Diode, 780nm
|
| Part Life Cycle Code | Active Unconfirmed | |
| Forward Current-Max | 0.15 A | |
| Forward Voltage-Max | 2.2 V | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Optoelectronic Device Type | Laser Diode | |
| Peak Wavelength | 780 Nm | |
| Semiconductor Material | Gaalas | |
| Spectral Bandwidth | 25 M | |
| Surface Mount | No |