Part Details for LT02ZD105KAT4S by Kyocera AVX Components
Overview of LT02ZD105KAT4S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT02ZD105KAT4S
LT02ZD105KAT4S CAD Models
LT02ZD105KAT4S Part Data Attributes
|
LT02ZD105KAT4S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT02ZD105KAT4S
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Width | 0.5 mm |
Alternate Parts for LT02ZD105KAT4S
This table gives cross-reference parts and alternative options found for LT02ZD105KAT4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT02ZD105KAT4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R100-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LT02ZD105KAT4S vs C0402X5R100-105KGU |
0402X5R105KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | LT02ZD105KAT4S vs 0402X5R105KWAAB |
C0402X5R100-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LT02ZD105KAT4S vs C0402X5R100-105KPE |
C0402X5R100-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LT02ZD105KAT4S vs C0402X5R100-105KGE |
TCCF100X105K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LT02ZD105KAT4S vs TCCF100X105K1GV001T |
0402X5R105KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | LT02ZD105KAT4S vs 0402X5R105KTAAB |
LD02ZD105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LT02ZD105KAT4S vs LD02ZD105KAB7A |
0402X5R105KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | LT02ZD105KAT4S vs 0402X5R105KTASB |
KGM05AR51A105KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LT02ZD105KAT4S vs KGM05AR51A105KH |