Datasheets
LT1009S8 by:

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8

Part Details for LT1009S8 by Analog Devices Inc

Overview of LT1009S8 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Part Details for LT1009S8

LT1009S8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1009S8 Part Data Attributes:

LT1009S8 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1009S8 Analog Devices Inc Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, PLASTIC, SO-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5%
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 2.51 V
Output Voltage-Min 2.49 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Trim/Adjustable Output YES
Width 3.9 mm

Alternate Parts for LT1009S8

This table gives cross-reference parts and alternative options found for LT1009S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1009S8#TR LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1009S8 vs LT1009S8#TR
LT1009S8 LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1009S8 vs LT1009S8
FT1009S8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, PLASTIC, SOP-8 Force Technologies Ltd LT1009S8 vs FT1009S8
LT1009S8#PBF LT1009S8#PBF Analog Devices Inc LT1009S8 vs LT1009S8#PBF
LT1009S8#TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1009S8 vs LT1009S8#TR
Part Number Description Manufacturer Compare
LT1009IS8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1009S8 vs LT1009IS8
LT1009S8 LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1009S8 vs LT1009S8
LT1009S8#TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1009S8 vs LT1009S8#TR
LT1009IS8#TR LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1009S8 vs LT1009IS8#TR
FT1009IS8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, PLASTIC, SOP-8 Force Technologies Ltd LT1009S8 vs FT1009IS8
LT1009IS8#TRPBF LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1009S8 vs LT1009IS8#TRPBF
LT1009S8#TR LT1009 Series - 2.5V Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1009S8 vs LT1009S8#TR
FT1009S8 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, PLASTIC, SOP-8 Force Technologies Ltd LT1009S8 vs FT1009S8
LT1009IS8#TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1009S8 vs LT1009IS8#TR
LM336M-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 Texas Instruments LT1009S8 vs LM336M-2.5X

LT1009S8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1009S8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1009S8 by Analog Devices Inc

  • Please alert me when LT1009S8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1009S8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1009S8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1009S8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1009S8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1009S8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: