Part Details for LT1013ACN8#PBF by Analog Devices Inc
Results Overview of LT1013ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013ACN8#PBF Information
LT1013ACN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013ACN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7655
|
Newark | Op-Amp, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices LT1013ACN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$5.0900 / $10.8100 | Buy Now |
|
DISTI #
LT1013ACN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
201 In Stock |
|
$5.0875 / $10.8100 | Buy Now |
|
DISTI #
584-LT1013ACN8#PBF
|
Mouser Electronics | Precision Amplifiers 2x Prec Op Amp RoHS: Compliant | 63 |
|
$5.0800 / $10.8100 | Buy Now |
|
|
Analog Devices Inc | 2x Prec Op Amp Package Multiple: 50 | 41 |
|
$4.0700 / $10.8100 | Buy Now |
|
DISTI #
78811817
|
Verical | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2230 | Americas - 61 |
|
$4.7060 | Buy Now |
|
DISTI #
LT1013ACN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2500 / $5.7600 | Buy Now |
US Tariff Estimator: LT1013ACN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1013ACN8#PBF
LT1013ACN8#PBF Part Data Attributes
|
|
LT1013ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1013ACN8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 240uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 98 Db | |
| Common-mode Reject Ratio-Nom | 116 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 240 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.45 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LT1013ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1013ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013IN8#PBF | Analog Devices Inc | $5.0800 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | LT1013ACN8#PBF vs LT1013IN8#PBF |
| OP297FPZ | Analog Devices Inc | $6.5627 | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8 | LT1013ACN8#PBF vs OP297FPZ |
LT1013ACN8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013ACN8#PBF is 1.4W, but it can be limited by the thermal resistance of the package and the ambient temperature.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, and use a minimum output capacitance of 10uF with an ESR of 5ohms or less.
-
The recommended input voltage range for the LT1013ACN8#PBF is 3.5V to 15V, but it can operate down to 2.7V with reduced performance.
-
Yes, the LT1013ACN8#PBF is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C.
-
Use external protection devices such as TVS diodes and fuses to protect the LT1013ACN8#PBF from overvoltage and overcurrent conditions.