Part Details for LT1013ACN8#PBF by Linear Technology
Results Overview of LT1013ACN8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013ACN8#PBF Information
LT1013ACN8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013ACN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 153 |
|
RFQ | ||
|
|
Quest Components | 26 |
|
$10.9613 / $13.3313 | Buy Now |
US Tariff Estimator: LT1013ACN8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1013ACN8#PBF
LT1013ACN8#PBF Part Data Attributes
|
|
LT1013ACN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1013ACN8#PBF
Linear Technology
LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | N | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Nom | 116 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 240 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 800000 | |
| Width | 7.62 Mm |
Alternate Parts for LT1013ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1013ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013ACN8#PBF | Analog Devices Inc | $5.1089 | Dual Precision Op Amp | LT1013ACN8#PBF vs LT1013ACN8#PBF |
| LT1013ACN8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 240uV Offset-Max, BIPolar, PDIP8 | LT1013ACN8#PBF vs LT1013ACN8#TRPBF |
| LT1013ACJ8#PBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 240 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | LT1013ACN8#PBF vs LT1013ACJ8#PBF |
| LT1013ACN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 240uV Offset-Max, BIPolar, PDIP8 | LT1013ACN8#PBF vs LT1013ACN8 |
| LT1013ACJ8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 240 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | LT1013ACN8#PBF vs LT1013ACJ8 |
| FT1013ACJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1013ACN8#PBF vs FT1013ACJ8 |
| FT1013ACN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, PDIP8, PLASTIC, DIP-8 | LT1013ACN8#PBF vs FT1013ACN8 |
LT1013ACN8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1013ACN8#PBF is 1.4W, but it can be limited by the thermal resistance of the package and the ambient temperature.
-
To ensure stability in the LT1013ACN8#PBF, it is recommended to use a minimum output capacitance of 10uF, and to avoid using capacitors with high ESR (Equivalent Series Resistance).
-
The recommended input voltage range for the LT1013ACN8#PBF is 3.5V to 15V, but it can operate from 2.7V to 18V with reduced performance.
-
To protect the LT1013ACN8#PBF from overvoltage, it is recommended to use a voltage clamp or a zener diode to limit the input voltage to 18V or less.
-
The typical dropout voltage of the LT1013ACN8#PBF is 1.5V, but it can vary depending on the output current and input voltage.