Part Details for LT1020CN by Linear Technology
Overview of LT1020CN by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1020CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +3.5 TO +35V, Bi-Polar, 14 Pin, Plastic, DIP | 3 |
|
$19.1503 / $20.5182 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LT1020CN
LT1020CN CAD Models
LT1020CN Part Data Attributes
|
LT1020CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1020CN
Linear Technology
LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
Input-Output Voltage Differential-Max | 33.5 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.558 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 35.35 V | |
Output Voltage1-Min | 2.46 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.429 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.477 mm |
Alternate Parts for LT1020CN
This table gives cross-reference parts and alternative options found for LT1020CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1020IN#PBF | LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1020CN vs LT1020IN#PBF |
LT1020CN | Adjustable Positive Standard Regulator, 4V Min, 30V Max, BIPolar, PDIP14 | Analog Devices Inc | LT1020CN vs LT1020CN |
LT1020IN | Adjustable Positive Standard Regulator, 4V Min, 30V Max, BIPolar, PDIP14 | Analog Devices Inc | LT1020CN vs LT1020IN |
LT1020CN#PBF | Micropower Regulator and Comparator | Analog Devices Inc | LT1020CN vs LT1020CN#PBF |