There are no models available for this part yet.
Overview of LT1086IM#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1086IM-3.3#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IM#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IM#PBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix |
Price & Stock for LT1086IM#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4553
|
Newark | Ldo, Adj, 1.5A, To-263-3, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:25V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1086IM#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 346 |
|
$4.7100 / $8.3200 | Buy Now | |
DISTI #
LT1086IM#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 3DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1204 In Stock |
|
$4.3250 / $10.0400 | Buy Now | |
DISTI #
584-LT1086IM#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 1245 |
|
$4.3200 / $9.0900 | Buy Now | |
Analog Devices Inc | 1.5A L Drop Pos Regs Adj & Fix Min Qty: 1 Package Multiple: 750 | 241 |
|
$3.4600 / $10.0400 | Buy Now | ||
DISTI #
LT1086IM#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$4.4700 / $4.7700 | Buy Now |
CAD Models for LT1086IM#TRPBF by Analog Devices Inc
Part Data Attributes for LT1086IM#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, D2PAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
05-08-1460
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
1.5 V
|
Input-Output Voltage Differential-Max
|
15 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.89 mm
|
Alternate Parts for LT1086IM#TRPBF
This table gives cross-reference parts and alternative options found for LT1086IM#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086IM#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086CSX-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LT1086IM#TRPBF vs LM1086CSX-ADJ/NOPB |
LM1086ISX-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1086IM#TRPBF vs LM1086ISX-ADJ |
LT1086IM#TRPBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1086IM#TRPBF vs LT1086IM#TRPBF |
LT1086CM#TRPBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | LT1086IM#TRPBF vs LT1086CM#TRPBF |
LM1086CS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LT1086IM#TRPBF vs LM1086CS-ADJ/NOPB |
LM1086IS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1086IM#TRPBF vs LM1086IS-ADJ/NOPB |
LT1086CM#TRPBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IM#TRPBF vs LT1086CM#TRPBF |
AS2815AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Exar Corporation | LT1086IM#TRPBF vs AS2815AT |
LM1086ISX-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LT1086IM#TRPBF vs LM1086ISX-ADJ |
LM1086IS-ADJ/NOPB | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1086IM#TRPBF vs LM1086IS-ADJ/NOPB |
Related Parts for LT1086IM#TRPBF
-
LT1086IMLinear Regulator ICs
-
LM2670SX-ADJ/NOPBSwitching Regulator or Controllers
-
SI8441AB-C-ISROther Analog ICs
-
LMH6624MFX/NOPBOperational Amplifiers
-
IRF8113TRPBFPower Field-Effect Transistors
-
T491D226K025ATFixed Capacitors
-
AD420ARZ-32Digital to Analog Converters
-
DG409DY-T1Multiplexers or Switches
-
BSS84AKW,115Small Signal Field-Effect Transistors