Part Details for SPX1086AT by Exar Corporation
Overview of SPX1086AT by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1086AT
SPX1086AT CAD Models
SPX1086AT Part Data Attributes:
|
SPX1086AT
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1086AT
Exar Corporation
Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, TO-263, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.6 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for SPX1086AT
This table gives cross-reference parts and alternative options found for SPX1086AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1086AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086ISX-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1086AT vs LM1086ISX-ADJ |
LM1086CSX-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1086AT vs LM1086CSX-ADJ/NOPB |
LT1086IM#TRPBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | SPX1086AT vs LT1086IM#TRPBF |
LM1086IS-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1086AT vs LM1086IS-ADJ |
LM1086CSX-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX1086AT vs LM1086CSX-ADJ |
LM1086ISX-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | SPX1086AT vs LM1086ISX-ADJ/NOPB |
LM1086CS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX1086AT vs LM1086CS-ADJ/NOPB |
LM1086IS-ADJ/NOPB | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1086AT vs LM1086IS-ADJ/NOPB |
LM1086CS-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1086AT vs LM1086CS-ADJ |
LT1086CM#TRPBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | SPX1086AT vs LT1086CM#TRPBF |