Datasheets
LT1121CS8-3.3#PBF by:
Analog Devices Inc

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO8

Part Details for LT1121CS8-3.3#PBF by Analog Devices Inc

Results Overview of LT1121CS8-3.3#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LT1121CS8-3.3#PBF Information

LT1121CS8-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LT1121CS8-3.3#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK7816
Newark Ldo, Fixed, 3.3V, 0.15A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:4.17V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Case/Package:Nsoicrohs Compliant: Yes |Analog Devices LT1121CS8-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 175
  • 1 $7.4300
  • 10 $4.9500
  • 25 $4.3100
  • 50 $3.9400
  • 100 $3.5800
  • 300 $3.3200
  • 500 $3.0600
$3.0600 / $7.4300 Buy Now
DISTI # LT1121CS8-3.3#PBF-ND
DigiKey IC REG LINEAR 3.3V 150MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 1228
In Stock
  • 1 $7.4300
  • 10 $4.9510
  • 25 $4.3056
  • 100 $3.5758
  • 300 $3.1557
  • 500 $3.0625
$3.0625 / $7.4300 Buy Now
DISTI # 584-LT1121CS8-3.3PBF
Mouser Electronics LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant 260
  • 1 $7.4300
  • 10 $4.3100
  • 100 $3.5700
  • 200 $3.1500
  • 500 $3.0600
$3.0600 / $7.4300 Buy Now
Analog Devices Inc uP L Drop Regs w/ SD Package Multiple: 100 1646
  • 1 $7.4300
  • 10 $4.9510
  • 25 $4.3056
  • 100 $3.5758
  • 500 $3.0625
  • 1,000 $2.4500
$2.4500 / $7.4300 Buy Now
Quest Components 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO8 394
  • 1 $5.5125
  • 74 $2.3888
  • 210 $2.2050
$2.2050 / $5.5125 Buy Now
DISTI # LT1121CS83.3PBF
TME IC: voltage regulator, LDO,fixed, 3.3V, 150mA, SO8, SMD, Ch: 1 Min Qty: 1 0
  • 1 $8.9300
  • 3 $8.4200
  • 10 $7.4000
  • 25 $6.6300
$6.6300 / $8.9300 RFQ
DISTI # LT1121CS8-3.3PB
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 0
  • 200 $3.4700
  • 500 $3.3800
  • 1,000 $3.2800
  • 5,000 $3.1600
$3.1600 / $3.4700 Buy Now
Chip Stock AdjustablePositiveLDORegulator,3.75VMin,30VMax,0.7VDropout,BIPolar,PDSO8 3750
RFQ

US Tariff Estimator: LT1121CS8-3.3#PBF by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1121CS8-3.3#PBF
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LT1121CS8-3.3#PBF

LT1121CS8-3.3#PBF CAD Models

LT1121CS8-3.3#PBF Part Data Attributes

LT1121CS8-3.3#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1121CS8-3.3#PBF Analog Devices Inc Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO8
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description Sop-8
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability Fixed
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 0.42 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 4.3 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.93 Mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A
Output Voltage1-Max 3.4 V
Output Voltage1-Min 3.2 V
Output Voltage1-Nom 3.3 V
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 1.75 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 3.9 Mm

Alternate Parts for LT1121CS8-3.3#PBF

This table gives cross-reference parts and alternative options found for LT1121CS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121CS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TC1107-5.0VUA Microchip Technology Inc $0.4289 300mA LDO with Shutdown & V REF Bypass LT1121CS8-3.3#PBF vs TC1107-5.0VUA
TC1107-3.0VUATR Microchip Technology Inc $0.5800 300mA LDO with Shutdown & V REF Bypass LT1121CS8-3.3#PBF vs TC1107-3.0VUATR
TC1107-2.8VUATR Microchip Technology Inc $0.5800 300mA LDO with Shutdown & V REF Bypass LT1121CS8-3.3#PBF vs TC1107-2.8VUATR
MIC29150-3.3WT Microchip Technology Inc $4.8346 1.5A LDO Fixed Volt LT1121CS8-3.3#PBF vs MIC29150-3.3WT
ADP3300ART-3.3 Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BIPolar, PDSO6 LT1121CS8-3.3#PBF vs ADP3300ART-3.3
IMP37-33JCM/T Imp Inc Check for Price Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, BIPolar, PSSO3 LT1121CS8-3.3#PBF vs IMP37-33JCM/T
LX8386B-33CP Microsemi Corporation (now Microchip) Check for Price Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3 LT1121CS8-3.3#PBF vs LX8386B-33CP
ADP3338AKC-1.8-RL7 Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, BIPolar, PDSO4 LT1121CS8-3.3#PBF vs ADP3338AKC-1.8-RL7
TLV1117-15CDCYR Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PDSO4 LT1121CS8-3.3#PBF vs TLV1117-15CDCYR
LX8117-28CDD Microsemi Corporation (now Microchip) Check for Price Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, PSSO3 LT1121CS8-3.3#PBF vs LX8117-28CDD
equivalents icon

LT1121CS8-3.3#PBF Related Parts

LT1121CS8-3.3#PBF Frequently Asked Questions (FAQ)

  • The maximum input voltage that can be applied to the LT1121CS8-3.3#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.3V ±10% for optimal performance.

  • To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.

  • The maximum output current that the LT1121CS8-3.3#PBF can provide is 150mA. However, it's recommended to operate within the specified output current range of 10mA to 100mA for optimal performance.

  • To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a noise-reducing capacitor (e.g., 10nF) between the output pin and ground. Additionally, the input voltage should be well-regulated and filtered.

  • The thermal shutdown temperature of the LT1121CS8-3.3#PBF is typically around 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1121CS8-3.3#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1121CS8-3.3#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1121CS8-3.3#PBF would you like to use for your alert(s)?
  • Please alert me when LT1121CS8-3.3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1121CS8-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1121CS8-3.3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1121CS8-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1121CS8-3.3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1121CS8-3.3#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: