-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1431IN8#PBF | Analog Devices | Progmable Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2823
|
Newark | Voltage Ref, Shunt, 2.5V, Npdip-8 Rohs Compliant: Yes |Analog Devices LT1431IN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $5.4900 | Buy Now |
DISTI #
LT1431IN8#PBF-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
118 In Stock |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
584-LT1431IN8#PBF
|
Mouser Electronics | Voltage References Progmable Ref RoHS: Compliant | 259 |
|
$2.5800 / $5.5700 | Buy Now |
|
Analog Devices Inc | Progmable Ref Package Multiple: 50 | 24 |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
LT1431IN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6800 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1431IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1431IN8#PBF
Analog Devices Inc
Programmable Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.535 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1431IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1431IN8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1431IN8#PBF vs FT1431IN8 |
LT1431IN8#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | LT1431IN8#PBF vs LT1431IN8#TRPBF |
LT1431IN8#TRPBF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | LT1431IN8#PBF vs LT1431IN8#TRPBF |