Part Details for LT1639CS#PBF by Analog Devices Inc
Results Overview of LT1639CS#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1639CS#PBF Information
LT1639CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1639CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8194
|
Newark | Op-Amp, 1.2Mhz, 0 To 70Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:-400Mv To 44V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1639CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.4000 / $9.9400 | Buy Now |
|
|
Analog Devices Inc | 1.2MHz, 0.4V/us Over-The-Top u Package Multiple: 55 | 209 |
|
$4.9000 / $12.4300 | Buy Now |
|
DISTI #
LT1639CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$6.3200 / $7.3500 | Buy Now |
US Tariff Estimator: LT1639CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1639CS#PBF
LT1639CS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1639CS#PBF Part Data Attributes
|
|
LT1639CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1639CS#PBF
Analog Devices Inc
1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Common-mode Reject Ratio-Min | 80 dB | |
| Common-mode Reject Ratio-Nom | 88 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Min | 0.225 V/us | |
| Slew Rate-Nom | 0.4 V/us | |
| Supply Current-Max | 1.4 mA | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 200000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for LT1639CS#PBF
This table gives cross-reference parts and alternative options found for LT1639CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1639CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1639IS#PBF | Analog Devices Inc | $7.9617 | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1639CS#PBF vs LT1639IS#PBF |
| LT1639IS#TRPBF | Analog Devices Inc | Check for Price | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | LT1639CS#PBF vs LT1639IS#TRPBF |
| LT1639IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO14 | LT1639CS#PBF vs LT1639IS#TR |
| LT1639HS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3600uV Offset-Max, BIPolar, PDSO14 | LT1639CS#PBF vs LT1639HS |
| LT1639CS | Linear Technology | Check for Price | LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1639CS#PBF vs LT1639CS |
LT1639CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1639CS involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, it's essential to follow the recommended compensation network and component values, and to ensure that the output capacitor is sufficient to maintain stability. Additionally, the input and output impedance should be matched to prevent oscillations.
-
The maximum power dissipation of the LT1639CS is dependent on the package type and the ambient temperature. For the PDIP package, the maximum power dissipation is 1.4W at 25°C. However, this value can be derated based on the ambient temperature and the thermal resistance of the package.
-
The LT1639CS is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics and to ensure that the device is properly heat-sinked in high-temperature applications.
-
To protect the LT1639CS from overvoltage and overcurrent conditions, it's recommended to use voltage and current limiting circuits, such as zener diodes and current-limiting resistors. Additionally, the device's internal overcurrent protection can be enabled by connecting the OV pin to a voltage source.