Datasheets
LT1763IS8-3.3#TRPBF by:

LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LT1763IS8-3.3#TRPBF by Linear Technology

Overview of LT1763IS8-3.3#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1763IS8-2.5#TRPBF Analog Devices 500mA, L N, LDO uP Regs
LT1763IS8-1.5#TRPBF Analog Devices 500mA, L N, LDO uP Regs
LT1763IS8-5#TRPBF Analog Devices 500mA, L N, LDO uP Regs

Part Details for LT1763IS8-3.3#TRPBF

LT1763IS8-3.3#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1763IS8-3.3#TRPBF Part Data Attributes

LT1763IS8-3.3#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1763IS8-3.3#TRPBF Linear Technology LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.45 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V
Input Voltage-Min 1.8 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.033%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.38 V
Output Voltage1-Min 3.22 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.4%
Width 3.9 mm

Alternate Parts for LT1763IS8-3.3#TRPBF

This table gives cross-reference parts and alternative options found for LT1763IS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1763IS8-3.3 LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763IS8-3.3
LT1763CS8-3.3#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TRPBF
LT1763CS8-3.3 LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3
LT1763IS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763IS8-3.3
LT1763CS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3
LT1763CS8-3.3#PBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#PBF
LT1763CS8-3.3#TR LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TR
LT1763CS8-3.3#TR Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TR
LT1763IS8-3.3#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763IS8-3.3#TRPBF
LT1763CS8-3.3#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TRPBF
Part Number Description Manufacturer Compare
LT1763IS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763IS8-3.3
LT1763CS8-3.3#PBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#PBF
LT1763CS8-3.3 LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3
LT1763CS8-3.3#TR Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TR
LT1763IS8-3.3 LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763IS8-3.3
LT1763CS8-3.3#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TRPBF
LT1763CS8-3.3#TR LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TR
LT1763CS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3
LT1763IS8-3.3#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763IS8-3.3#TRPBF
LT1763CS8-3.3#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc LT1763IS8-3.3#TRPBF vs LT1763CS8-3.3#TRPBF

LT1763IS8-3.3#TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1763IS8-3.3#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1763IS8-3.3#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1763IS8-3.3#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1763IS8-3.3#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1763IS8-3.3#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1763IS8-3.3#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1763IS8-3.3#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1763IS8-3.3#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1763IS8-3.3#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: