Datasheets
LT3060EDC-1.5#TRM by:
Analog Devices Inc

Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, BIPolar, PDSO8

Part Details for LT3060EDC-1.5#TRM by Analog Devices Inc

Results Overview of LT3060EDC-1.5#TRM by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

LT3060EDC-1.5#TRM Information

LT3060EDC-1.5#TRM by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
GCJ31BR7LV153KW01L Murata Manufacturing Co Ltd Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
GCJ32QR7LV683KW01L Murata Manufacturing Co Ltd Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
GCJ32DR7LV104KW01K Murata Manufacturing Co Ltd Soft Termination Chip Multilayer Ceramic Capacitors for Automotive

Price & Stock for LT3060EDC-1.5#TRM

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 6394
RFQ

US Tariff Estimator: LT3060EDC-1.5#TRM by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT3060EDC-1.5#TRM
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LT3060EDC-1.5#TRM

LT3060EDC-1.5#TRM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3060EDC-1.5#TRM Part Data Attributes

LT3060EDC-1.5#TRM Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3060EDC-1.5#TRM Analog Devices Inc Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, BIPolar, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Package Description 2 X 2 Mm, 0.75 Mm Height, Plastic, Dfn-8
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability Fixed
Dropout Voltage1-Max 0.51 V
Dropout Voltage1-Nom 0.6 V
Input Voltage Absolute-Max 50 V
Input Voltage-Max 45 V
Input Voltage-Min 2.1 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e0
Length 2 Mm
Line Regulation-Max 0.0042%
Load Regulation-Max 0.012%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Package Body Material Plastic/Epoxy
Package Code HVSON
Package Equivalence Code SOLCC8,.08,18
Package Shape Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile
Packing Method Tr
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 0.8 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form No Lead
Terminal Pitch 0.45 Mm
Terminal Position Dual
Voltage Tolerance-Max 2%
Width 2 Mm

Alternate Parts for LT3060EDC-1.5#TRM

This table gives cross-reference parts and alternative options found for LT3060EDC-1.5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-1.5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT3060MPTS8-1.5#TRM Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, BIPolar, PDSO8 LT3060EDC-1.5#TRM vs LT3060MPTS8-1.5#TRM
LT3060HTS8-1.5#TRM Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, BIPolar, PDSO8 LT3060EDC-1.5#TRM vs LT3060HTS8-1.5#TRM
LT3060ETS8-1.5#TRM Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, BIPolar, PDSO8 LT3060EDC-1.5#TRM vs LT3060ETS8-1.5#TRM
LT3060ITS8-1.5#TRM Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, BIPolar, PDSO8 LT3060EDC-1.5#TRM vs LT3060ITS8-1.5#TRM
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3060EDC-1.5#TRM by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3060EDC-1.5#TRM by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3060EDC-1.5#TRM would you like to use for your alert(s)?
  • Please alert me when LT3060EDC-1.5#TRM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3060EDC-1.5#TRM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3060EDC-1.5#TRM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3060EDC-1.5#TRM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3060EDC-1.5#TRM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3060EDC-1.5#TRM by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: