-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5734
|
Newark | Dc/Dc Conv, Buck, 2Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4.3V, Input Voltage Max:38V, Output Current:1.2A, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3971EMSE-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$5.3900 / $8.2800 | Buy Now |
DISTI #
LT3971EMSE-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 1.2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1831 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-3971EMSE-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8uA Q C RoHS: Compliant | 2112 |
|
$5.1800 / $7.9600 | Buy Now |
|
Analog Devices Inc | 38V, 1.2A, 2MHz Buck Reg w/ 2. Min Qty: 1 Package Multiple: 50 | 4617 |
|
$4.5132 / $7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3971EMSE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3971EMSE-3.3#PBF
Analog Devices Inc
38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3971EMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3971EMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3971EMSE-3.3#TRPBF | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3971EMSE-3.3#PBF vs LT3971EMSE-3.3#TRPBF |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LT3971EMSE-3.3#PBF vs LT3971IMSE-3.3#PBF |
LT3971IMSE-3.3#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LT3971EMSE-3.3#PBF vs LT3971IMSE-3.3#TRPBF |
LT3971IMSE-3.3#TRPBF | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3971EMSE-3.3#PBF vs LT3971IMSE-3.3#TRPBF |