Part Details for LT3971EMSE-3.3#TRPBF by Analog Devices Inc
Overview of LT3971EMSE-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3971EMSE-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3971EMSE-3.3#TRPBFCT-ND
|
DigiKey | IC REG BUCK 3.3V 1.2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
584-3971EMSE-3.3TPF
|
Mouser Electronics | Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8uA Q C RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Analog Devices Inc | 38V, 1.2A, 2MHz Buck Reg w/ 2. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3460 / $7.9600 | Buy Now |
Part Details for LT3971EMSE-3.3#TRPBF
LT3971EMSE-3.3#TRPBF CAD Models
LT3971EMSE-3.3#TRPBF Part Data Attributes:
|
LT3971EMSE-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3971EMSE-3.3#TRPBF
Analog Devices Inc
38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT3971EMSE-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT3971EMSE-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3971EMSE-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3971EMSE-3.3#TRPBF | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3971EMSE-3.3#TRPBF vs LT3971EMSE-3.3#TRPBF |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LT3971EMSE-3.3#TRPBF vs LT3971IMSE-3.3#PBF |
LT3971IMSE-3.3#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LT3971EMSE-3.3#TRPBF vs LT3971IMSE-3.3#TRPBF |
LT3971IMSE-3.3#TRPBF | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3971EMSE-3.3#TRPBF vs LT3971IMSE-3.3#TRPBF |