Part Details for LT4256-1CS8#TR by Linear Technology
Overview of LT4256-1CS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4256-1CS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT4256-1CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT4256-3IGN#PBF | Analog Devices | Pos Hi V Hot Swap Cntr w/ Open |
Part Details for LT4256-1CS8#TR
LT4256-1CS8#TR CAD Models
LT4256-1CS8#TR Part Data Attributes
|
LT4256-1CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4256-1CS8#TR
Linear Technology
LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.9 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT4256-1CS8#TR
This table gives cross-reference parts and alternative options found for LT4256-1CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4256-1IS8#TRPBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TR vs LT4256-1IS8#TRPBF |
LT4256-1IS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TR vs LT4256-1IS8#PBF |
LT4256-1IS8#TRPBF | LT4256-1IS8#TRPBF | Analog Devices Inc | LT4256-1CS8#TR vs LT4256-1IS8#TRPBF |
LT4256-1IS8 | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TR vs LT4256-1IS8 |
LT4256-1IS8 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8#TR vs LT4256-1IS8 |
LT4256-1IS8#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8#TR vs LT4256-1IS8#TR |
LT4256-1IS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TR vs LT4256-1IS8#TR |
LT4256-1CS8 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8#TR vs LT4256-1CS8 |
LT4256-1CS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8#TR vs LT4256-1CS8#PBF |
LT4256-1CS8 | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8#TR vs LT4256-1CS8 |