Part Details for LTC1062CJ8 by Linear Technology
Overview of LTC1062CJ8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1062CJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$14.4000 | Buy Now |
|
Quest Components | 18 |
|
$15.6000 | Buy Now |
Part Details for LTC1062CJ8
LTC1062CJ8 CAD Models
LTC1062CJ8 Part Data Attributes
|
LTC1062CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1062CJ8
Linear Technology
IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 5TH | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.62 mm |
Alternate Parts for LTC1062CJ8
This table gives cross-reference parts and alternative options found for LTC1062CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1062CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1062CN8#PBF | 5th Order Lowpass Filter | Analog Devices Inc | LTC1062CJ8 vs LTC1062CN8#PBF |
5962-9159501MPX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter | Linear Technology | LTC1062CJ8 vs 5962-9159501MPX |
LTC1062CN8#PBF | LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1062CJ8 vs LTC1062CN8#PBF |
5962-9159501MPA | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter | Linear Technology | LTC1062CJ8 vs 5962-9159501MPA |
MXL1062MJ8/883B | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | LTC1062CJ8 vs MXL1062MJ8/883B |
5962-9159501MPX | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | LTC1062CJ8 vs 5962-9159501MPX |
LTC1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8 | Analog Devices Inc | LTC1062CJ8 vs LTC1062CN8 |
LTC1062MJ8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LTC1062CJ8 vs LTC1062MJ8 |
MXL1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LTC1062CJ8 vs MXL1062CN8 |
5962-9159501MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | LTC1062CJ8 vs 5962-9159501MPA |