Part Details for MXL1062CN8 by Maxim Integrated Products
Overview of MXL1062CN8 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1062CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1062CN8-ND
|
DigiKey | 5TH ORDER, LOWPASS FILTER Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2409 In Stock |
|
$7.5700 | Buy Now |
|
Rochester Electronics | MXL1062 5Th Order, Zero DC Error, Lowpass Filter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2409 |
|
$6.5000 / $7.6400 | Buy Now |
Part Details for MXL1062CN8
MXL1062CN8 CAD Models
MXL1062CN8 Part Data Attributes
|
MXL1062CN8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1062CN8
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL | |
Width | 7.62 mm |
Alternate Parts for MXL1062CN8
This table gives cross-reference parts and alternative options found for MXL1062CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1062CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1062CJ8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MXL1062CN8 vs LTC1062CJ8 |
MXL1062MJ8/883B | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | MXL1062CN8 vs MXL1062MJ8/883B |
MXL1062MJ8 | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MXL1062CN8 vs MXL1062MJ8 |
LTC1062MJ8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MXL1062CN8 vs LTC1062MJ8 |
5962-9159501MPX | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MXL1062CN8 vs 5962-9159501MPX |
5962-9159501MPA | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter | Linear Technology | MXL1062CN8 vs 5962-9159501MPA |
5962-9159501MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MXL1062CN8 vs 5962-9159501MPA |
MXL1062CN8+ | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MXL1062CN8 vs MXL1062CN8+ |
5962-9159501MPX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter | Linear Technology | MXL1062CN8 vs 5962-9159501MPX |
LTC1062CN8 | LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1062CN8 vs LTC1062CN8 |