There are no models available for this part yet.
Overview of 5962-9159501MPA by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9159501MPA by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$100.0000 | Buy Now |
CAD Models for 5962-9159501MPA by Linear Technology
Part Data Attributes for 5962-9159501MPA by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Order
|
5TH
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Poles and Zeros
|
5 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
LOWPASS
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
BUTTERWORTH
|
Alternate Parts for 5962-9159501MPA
This table gives cross-reference parts and alternative options found for 5962-9159501MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9159501MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9159501MPA vs MXL1062CN8 |
LTC1062CN8#PBF | LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9159501MPA vs LTC1062CN8#PBF |
LTC1062CN8#PBF | 5th Order Lowpass Filter | Analog Devices Inc | 5962-9159501MPA vs LTC1062CN8#PBF |
LTC1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8 | Analog Devices Inc | 5962-9159501MPA vs LTC1062CN8 |
LTC1062CJ8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9159501MPA vs LTC1062CJ8 |
MXL1062CN8+ | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9159501MPA vs MXL1062CN8+ |
5962-9159501MPA | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9159501MPA vs 5962-9159501MPA |
LTC1062MJ8/883 | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, HERMETIC SEALED, CERDIP-8, Active Filter | Linear Technology | 5962-9159501MPA vs LTC1062MJ8/883 |
LTC1062CJ8 | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Active Filter | Linear Technology | 5962-9159501MPA vs LTC1062CJ8 |