-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1093CN#PBF-ND
|
DigiKey | IC DAS/ADC 10BIT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$17.6176 / $24.6400 | Buy Now |
DISTI #
584-LTC1093CN#PBF
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1, 2, 6 & 8 Ch, 10-B Serial I/O Data Acq RoHS: Compliant | 0 |
|
$18.4500 / $25.2900 | Order Now |
|
Analog Devices Inc | 1, 2, 6 & 8 Ch, 10-B Serial I/ Min Qty: 1 Package Multiple: 25 | 605 |
|
$12.6400 / $24.6400 | Buy Now |
DISTI #
LTC1093CNPBF
|
TME | IC: A/D converter, Ch: 6, 10bit, 26ksps, 4.5÷10V, DIP16 Min Qty: 25 | 0 |
|
$15.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1093CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1093CN#PBF
Analog Devices Inc
1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1093CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1093CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1093CN | ADC, Successive Approximation, 10-Bit, 1 Func, 6 Channel, Serial Access, PDIP16 | Analog Devices Inc | LTC1093CN#PBF vs LTC1093CN |
LTC1093CN | LTC1093 - 1, 2, 6 and 8 Channel, 10-Bit Serial I/O Data Acquisition Systems; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1093CN#PBF vs LTC1093CN |
LTC1093CN#PBF | LTC1093 - 1, 2, 6 and 8 Channel, 10-Bit Serial I/O Data Acquisition Systems; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1093CN#PBF vs LTC1093CN#PBF |