Part Details for LTC1096LIS8#TRPBF by Linear Technology
Results Overview of LTC1096LIS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1096LIS8#TRPBF Information
LTC1096LIS8#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1096LIS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$5.3000 / $6.6200 | Buy Now |
US Tariff Estimator: LTC1096LIS8#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1096LIS8#TRPBF
LTC1096LIS8#TRPBF Part Data Attributes
|
|
LTC1096LIS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1096LIS8#TRPBF
Linear Technology
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.05 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 32 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.033 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.752 Mm | |
| Supply Voltage-Nom | 2.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1096LIS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1096LIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1096LIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1096LIS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LIS8#TR |
| LTC1096LCS8#TRPBF | Linear Technology | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LCS8#TRPBF |
| LTC1096LIS8#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LIS8#PBF |
| LTC1096LCS8#TR | Linear Technology | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LCS8#TR |
| LTC1096LIS8#TR | Linear Technology | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LIS8#TR |
| LTC1096LIS8#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LIS8#TRPBF |
| LTC1096LCS8#PBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | LTC1096LIS8#TRPBF vs LTC1096LCS8#PBF |