Part Details for LTC1274CSW#PBF by Analog Devices Inc
Results Overview of LTC1274CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1274CSW#PBF Information
LTC1274CSW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1274CSW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1274CSW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$11.8500 / $20.5200 | Buy Now |
|
DISTI #
584-LTC1274CSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 10mW, 100ksps ADCs with 1 A Shutdown RoHS: Compliant | 38 |
|
$11.8500 / $20.5200 | Buy Now |
|
|
Analog Devices Inc | 12-B, 10mW, 100ksps ADCs w/ 1µ Package Multiple: 32 | 2607 |
|
$9.4800 / $20.5200 | Buy Now |
|
DISTI #
71221327
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2245 | Americas - 32 |
|
$10.9620 | Buy Now |
|
DISTI #
61283340
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 Date Code: 2109 | Americas - 31 |
|
$2.7650 | Buy Now |
|
DISTI #
LTC1274CSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 32 | 0 |
|
$12.2400 / $14.2200 | Buy Now |
US Tariff Estimator: LTC1274CSW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1274CSW#PBF
LTC1274CSW#PBF Part Data Attributes
|
|
LTC1274CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1274CSW#PBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1620 (SW24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.096 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for LTC1274CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1274CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1274CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1274ISW#TR | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | LTC1274CSW#PBF vs LTC1274ISW#TR |
| LTC1274CSW | Linear Technology | Check for Price | LTC1274 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | LTC1274CSW#PBF vs LTC1274CSW |
| LTC1274ISW#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | LTC1274CSW#PBF vs LTC1274ISW#PBF |
| LTC1274ISW#TRPBF | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | LTC1274CSW#PBF vs LTC1274ISW#TRPBF |
| LTC1274CSW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | LTC1274CSW#PBF vs LTC1274CSW |
LTC1274CSW#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1274CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) to minimize noise.
-
To ensure accurate voltage regulation, it's essential to follow the recommended capacitor values and types, use a low-ESR capacitor for the output filter, and ensure the input voltage is within the recommended range.
-
The maximum output current capability of the LTC1274CSW is 2.5A, but it's recommended to derate the output current based on the ambient temperature and the desired reliability.
-
To protect the LTC1274CSW from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended range.
-
The thermal shutdown temperature of the LTC1274CSW is typically around 150°C, but it's recommended to ensure good thermal design and heat sinking to prevent overheating.