Part Details for LTC1286IS8#TRPBF by Analog Devices Inc
Results Overview of LTC1286IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1286IS8#TRPBF Information
LTC1286IS8#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1286IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1286IS8#TRPBFTR-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9901 | Buy Now |
|
DISTI #
584-LTC1286IS8#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages RoHS: Compliant | 0 |
|
$11.3500 | Order Now |
|
|
Analog Devices Inc | uP Smpl 12-B A/D Convs In S0-8 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.0800 / $21.3300 | Buy Now |
|
DISTI #
LTC1286IS8TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.7200 / $12.1900 | Buy Now |
US Tariff Estimator: LTC1286IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1286IS8#TRPBF
LTC1286IS8#TRPBF Part Data Attributes
|
|
LTC1286IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1286IS8#TRPBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.05 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0125 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1286IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1286IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1286IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1286CS8#PBF | Analog Devices Inc | $12.3480 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1286IS8#TRPBF vs LTC1286CS8#PBF |
| LTC1286CS8#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1286IS8#TRPBF vs LTC1286CS8#TRPBF |
LTC1286IS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC1286IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer board with a dedicated analog ground plane is recommended. Additionally, the datasheet provides a recommended layout and routing diagram that should be followed.
-
To ensure accurate conversion results with the LTC1286IS8, it is essential to follow proper PCB layout and routing guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI). Additionally, the input signal should be properly filtered and buffered, and the reference voltage should be stable and accurate.
-
The maximum clock frequency that can be used with the LTC1286IS8 is 2.5MHz. However, the actual clock frequency used may be limited by the specific application and the noise tolerance of the system.
-
Yes, the LTC1286IS8 can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected to a single microcontroller or DSP. However, the specific implementation details will depend on the application requirements and the system architecture.
-
The digital output data from the LTC1286IS8 is in a 12-bit, two's complement format. The data can be read through the serial interface using a microcontroller or DSP. The data should be processed and formatted according to the specific application requirements, and may require additional processing such as scaling, offset correction, and error checking.