Part Details for LTC1288IS8#PBF by Analog Devices Inc
Results Overview of LTC1288IS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1288IS8#PBF Information
LTC1288IS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1288IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1288IS8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$16.9710 / $23.6400 | Buy Now |
|
DISTI #
584-LTC1288IS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 3V uP Smpl 12-B A/D Convs in SO-8 Packag RoHS: Compliant | 0 |
|
$16.6200 / $23.6400 | Order Now |
|
|
Analog Devices Inc | 3V uP Smpl 12-B A/D Convs in S Package Multiple: 100 | 2204 |
|
$11.3900 / $23.6400 | Buy Now |
|
DISTI #
LTC1288IS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$14.7100 / $16.1400 | Buy Now |
US Tariff Estimator: LTC1288IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1288IS8#PBF
LTC1288IS8#PBF Part Data Attributes
|
|
LTC1288IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1288IS8#PBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 6.05 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 100 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.048828125% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Sample Rate | 0.0066 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.39 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
LTC1288IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC1288IS8#PBF involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a solid ground plane and a separate analog power plane can help to reduce noise and improve performance.
-
The LTC1288IS8#PBF does not require calibration, as it is a self-calibrating ADC. However, it is recommended to perform a system-level calibration to ensure that the entire data acquisition system is accurate and reliable. This can involve calibrating the sensor, amplifier, and other components in the signal chain.
-
The maximum sampling rate of the LTC1288IS8#PBF is 100ksps. However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog signal. Additionally, the sampling rate may be affected by the device's power consumption and thermal considerations.
-
The LTC1288IS8#PBF has built-in overvoltage and undervoltage protection mechanisms, including input clamping diodes and a fault detection circuit. However, it is still recommended to use external protection devices, such as voltage regulators and transient voltage suppressors, to ensure that the device operates within its specified voltage range.
-
The LTC1288IS8#PBF has a maximum junction temperature of 150°C and a thermal resistance of 30°C/W. To ensure reliable operation, it is recommended to keep the device's junction temperature below 125°C. This can be achieved by using a heat sink, improving airflow, and reducing power consumption.