Part Details for LTC1289BCS by Linear Technology
Overview of LTC1289BCS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1289BCSW#PBF | Analog Devices | 3 V 1x Chip 12-B Data Acquisit | |
LTC1289BCSW#TRPBF | Analog Devices | 3 V 1x Chip 12-B Data Acquisit |
Part Details for LTC1289BCS
LTC1289BCS CAD Models
LTC1289BCS Part Data Attributes
|
LTC1289BCS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1289BCS
Linear Technology
IC 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOL-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOL-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 12.3 V | |
Analog Input Voltage-Min | -12.3 V | |
Conversion Time-Max | 26 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -3 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1289BCS
This table gives cross-reference parts and alternative options found for LTC1289BCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1289BCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1289BCSW#TRPBF | 3 Volt Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | LTC1289BCS vs LTC1289BCSW#TRPBF |
LTC1289BCSW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1289BCS vs LTC1289BCSW#TR |
LTC1289BCSW | LTC1289 - 3 Volt Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1289BCS vs LTC1289BCSW |
LTC1289BCSW#PBF | LTC1289 - 3 Volt Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1289BCS vs LTC1289BCSW#PBF |
LTC1289CIN | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCS vs LTC1289CIN |
LTC1289BCSW#PBF | 3 Volt Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | LTC1289BCS vs LTC1289BCSW#PBF |