There are no models available for this part yet.
Overview of LTC1289CCSW#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1289CCSW#TRPBF | Analog Devices | 3 V 1x Chip 12-B Data Acquisit | |
LTC1289CCSW#PBF | Analog Devices | 3 V 1x Chip 12-B Data Acquisit |
Price & Stock for LTC1289CCSW#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC1289CCSW#PBF-ND
|
DigiKey | IC DAS 12BIT 25K 20SOIC Min Qty: 38 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.0455 | Buy Now | |
DISTI #
584-LTC1289CCSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 3 V 1x Chip 12-B Data Acquisition S RoHS: Compliant | 0 |
|
$42.0400 | Order Now | |
Analog Devices Inc | 3 V 1x Chip 12-B Data Acquisit Package Multiple: 38 | 684 |
|
$32.3400 / $40.7500 | Buy Now | ||
DISTI #
LTC1289CCSW#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 38 | 0 |
|
$41.7600 / $48.5100 | Buy Now |
CAD Models for LTC1289CCSW#PBF by Analog Devices Inc
Part Data Attributes for LTC1289CCSW#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, SO-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1620 (SW20)
|
Reach Compliance Code
|
compliant
|
Analog Input Voltage-Max
|
3.05 V
|
Analog Input Voltage-Min
|
-3.05 V
|
Conversion Time-Max
|
26 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-3 V
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
255
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.025 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for LTC1289CCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1289CCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1289CCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1289CCSW#TRPBF | 3 Volt Single Chip 12-Bit Data Acquisition System | Analog Devices Inc | LTC1289CCSW#PBF vs LTC1289CCSW#TRPBF |
LTC1289CCSW | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | Analog Devices Inc | LTC1289CCSW#PBF vs LTC1289CCSW |
LTC1289CCSW#PBF | LTC1289 - 3 Volt Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1289CCSW#PBF vs LTC1289CCSW#PBF |