LTC1416CG#PBF
Description: Low Power 14-Bit, 400ksps Sampling ADC

Overview of LTC1416CG#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1416CG#PBF Analog Devices L Pwr 14-B, 400ksps Smpl ADC
LTC1416CG#TRPBF Analog Devices L Pwr 14-B, 400ksps Smpl ADC

Price & Stock for LTC1416CG#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2030
Newark Adc, 14Bit, 400Ksps, Ssop-28, Resolution (Bits):14Bit, Sampling Rate:400Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1416CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $20.8100
  • 10 $19.4100
  • 25 $18.9000
  • 50 $17.0900
  • 100 $16.1900
  • 250 $14.0800
  • 500 $13.6800
$13.6800 / $20.8100 Buy Now
DISTI # LTC1416CG#PBF-ND
DigiKey IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube 59
In Stock
  • 1 $22.8400
  • 10 $16.7500
  • 25 $15.1868
  • 100 $13.4422
  • 250 $12.5984
  • 500 $12.3750
$12.3750 / $22.8400 Buy Now
DISTI # 584-LTC1416CG#PBF
Mouser Electronics Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC RoHS: Compliant 79
  • 1 $20.9800
  • 10 $16.7500
  • 25 $12.3800
  • 94 $12.3700
  • 517 $12.0700
$12.0700 / $20.9800 Buy Now
Analog Devices Inc L Pwr 14-B, 400ksps Smpl ADC Package Multiple: 47 59
  • 1 $22.8400
  • 10 $16.7500
  • 25 $15.1868
  • 100 $13.4422
  • 250 $12.5984
  • 500 $12.3750
  • 1,000 $9.9000
$9.9000 / $22.8400 Buy Now
DISTI # LTC1416CG#PBF
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 47 0
  • 47 $14.8500
  • 100 $14.0300
  • 500 $13.6500
  • 1,000 $13.2900
  • 5,000 $12.7800
$12.7800 / $14.8500 Buy Now

CAD Models for LTC1416CG#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1416CG#PBF by Analog Devices Inc

LTC1416CG#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.209 INCH, PLASTIC, SSOP-28
Pin Count
28
Manufacturer Package Code
05-08-1640 (G28)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
2.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. LTC1416CG#PBF
    Analog Devices Inc
    Low Power 14-Bit, 400ksps Sampling ADC
    VS

Alternate Parts for LTC1416CG#PBF

This table gives cross-reference parts and alternative options found for LTC1416CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1416CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1416IG ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Analog Devices Inc LTC1416CG#PBF vs LTC1416IG
LTC1416CG#PBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416CG#PBF vs LTC1416CG#PBF
LTC1416IG#TR LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416CG#PBF vs LTC1416IG#TR
LTC1416IG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416CG#PBF vs LTC1416IG#TRPBF
LTC1416CG#TR ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 Analog Devices Inc LTC1416CG#PBF vs LTC1416CG#TR
LTC1416IG#TR ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Analog Devices Inc LTC1416CG#PBF vs LTC1416IG#TR
LTC1416IG LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416CG#PBF vs LTC1416IG
LTC1416CG#TR LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416CG#PBF vs LTC1416CG#TR
LTC1416IG#PBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416CG#PBF vs LTC1416IG#PBF
LTC1416IG#PBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416CG#PBF vs LTC1416IG#PBF
Part Number Description Manufacturer Compare
LTC1416IG#PBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416CG#PBF vs LTC1416IG#PBF
LTC1416CG ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 Analog Devices Inc LTC1416CG#PBF vs LTC1416CG
LTC1416IG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416CG#PBF vs LTC1416IG#TRPBF
LTC1416IG#TR LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416CG#PBF vs LTC1416IG#TR
LTC1416CG#PBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416CG#PBF vs LTC1416CG#PBF
LTC1416IG#TR ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Analog Devices Inc LTC1416CG#PBF vs LTC1416IG#TR
LTC1416IG#TRPBF LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416CG#PBF vs LTC1416IG#TRPBF
LTC1416CG#TR LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1416CG#PBF vs LTC1416CG#TR
LTC1416IG LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1416CG#PBF vs LTC1416IG
LTC1416CG#TRPBF Low Power 14-Bit, 400ksps Sampling ADC Analog Devices Inc LTC1416CG#PBF vs LTC1416CG#TRPBF

Related Parts for LTC1416CG#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1416CG#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1416CG#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1416CG#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1416CG#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1416CG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1416CG#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1416CG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1416CG#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1416CG#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: