-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 14-Bit, 400ksps Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1416IG#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$14.7882 / $20.6800 | Buy Now |
DISTI #
584-LTC1416IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC | 96 |
|
$14.6400 / $20.6800 | Buy Now |
DISTI #
V36:1790_06436775
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 1629 | Americas - 3 |
|
$14.0800 / $18.0900 | Buy Now |
|
Analog Devices Inc | L Pwr 14-B, 400ksps Smpl ADC Min Qty: 1 Package Multiple: 47 | 10 |
|
$10.6100 / $20.6800 | Buy Now |
DISTI #
LTC1416IGPBF
|
TME | IC: A/D converter, Ch: 1, 14bit, 400ksps, 5V, SOP228 Min Qty: 47 | 0 |
|
$10.3000 | RFQ |
DISTI #
LTC1416IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$13.7000 / $15.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1416IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1416IG#PBF
Analog Devices Inc
Low Power 14-Bit, 400ksps Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1416IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1416IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1416CG#TR | LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1416IG#PBF vs LTC1416CG#TR |
LTC1416CG#PBF | Low Power 14-Bit, 400ksps Sampling ADC | Analog Devices Inc | LTC1416IG#PBF vs LTC1416CG#PBF |
LTC1416CG | LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1416IG#PBF vs LTC1416CG |
LTC1416IG#TRPBF | Low Power 14-Bit, 400ksps Sampling ADC | Analog Devices Inc | LTC1416IG#PBF vs LTC1416IG#TRPBF |
LTC1416CG#PBF | LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1416IG#PBF vs LTC1416CG#PBF |
LTC1416CG | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1416IG#PBF vs LTC1416CG |
LTC1416CG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1416IG#PBF vs LTC1416CG#TR |
LTC1416IG#PBF | LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1416IG#PBF vs LTC1416IG#PBF |
LTC1416IG#TR | LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1416IG#PBF vs LTC1416IG#TR |
LTC1416IG#TRPBF | LTC1416 - Low Power 14-Bit, 400ksps Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1416IG#PBF vs LTC1416IG#TRPBF |