Part Details for LTC1417CGN#PBF by Linear Technology
Results Overview of LTC1417CGN#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1417CGN#PBF Information
LTC1417CGN#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1417CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
|
Vyrian | Converters | 5846 |
|
RFQ |
US Tariff Estimator: LTC1417CGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1417CGN#PBF
LTC1417CGN#PBF Part Data Attributes
|
|
LTC1417CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1417CGN#PBF
Linear Technology
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.048 V | |
| Analog Input Voltage-Min | -2.048 V | |
| Conversion Time-Max | 2.25 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.4 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1417CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1417CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1417CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1417IGN | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC1417CGN#PBF vs LTC1417IGN |
| LTC1417IGN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC1417CGN#PBF vs LTC1417IGN |
LTC1417CGN#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, keep the input and output traces short and away from digital signals. A 4-layer board with a dedicated analog ground plane is recommended.
-
To minimize high-frequency noise and ringing, use a low-pass filter (e.g., an RC filter) on the output, and consider adding a ferrite bead or a small inductor in series with the output to reduce high-frequency noise. Additionally, ensure that the output is properly terminated and that the layout is optimized for minimal inductance and capacitance.
-
The maximum clock frequency is not explicitly stated in the datasheet, but it is typically limited by the device's internal clock buffer and the system's noise tolerance. As a general rule, clock frequencies above 100 MHz may require additional buffering and filtering to ensure reliable operation. Higher clock frequencies will also increase power consumption, so it's essential to balance clock speed with power requirements.
-
Use a high-quality, low-ESR capacitor (e.g., 0.1 μF to 1 μF) as close as possible to the device's power pins. Ensure that the power supply is well-regulated and has a low noise floor. Additionally, consider adding a small resistor (e.g., 10 Ω to 100 Ω) in series with the power supply to prevent latch-up and reduce inrush current.
-
The LTC1417CGN#PBF has a maximum junction temperature of 150°C. Ensure that the device is properly heatsinked, and consider using a thermal pad or a heat spreader to reduce thermal resistance. Additionally, ensure that the system is designed to operate within the specified temperature range, and consider using thermal monitoring and shutdown mechanisms to prevent overheating.