Part Details for LTC1418AIG#TRPBF by Analog Devices Inc
Overview of LTC1418AIG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1418AIG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1418AIG#TRPBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7072 | Buy Now |
DISTI #
584-LTC1418AIG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC L Pwr, 14-B, 200ksps ADC w/ Serial & Par RoHS: Compliant | 0 |
|
$18.7000 | Order Now |
|
Analog Devices Inc | L Pwr, 14-B, 200ksps ADC w/ Se Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$14.7000 / $18.7072 | Buy Now |
DISTI #
LTC1418AIGTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$18.9800 / $19.7300 | Buy Now |
Part Details for LTC1418AIG#TRPBF
LTC1418AIG#TRPBF CAD Models
LTC1418AIG#TRPBF Part Data Attributes
|
LTC1418AIG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1418AIG#TRPBF
Analog Devices Inc
Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1418AIG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1418AIG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1418AIG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1418ACG#PBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418ACG#PBF |
LTC1418ACG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418ACG#TR |
LTC1418AIG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418AIG#TR |
LTC1418ACG | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418ACG |
LTC1418ACG#TRPBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418ACG#TRPBF |
LTC1418AIG#PBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418AIG#PBF |
LTC1418AIG | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1418AIG#TRPBF vs LTC1418AIG |
LTC1418AIG | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1418AIG#TRPBF vs LTC1418AIG |
LTC1418AIG#PBF | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1418AIG#TRPBF vs LTC1418AIG#PBF |
LTC1418AIG#TR | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1418AIG#TRPBF vs LTC1418AIG#TR |