Part Details for LTC1418IG#PBF by Analog Devices Inc
Results Overview of LTC1418IG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1418IG#PBF Information
LTC1418IG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1418IG#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1418IG#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$14.5625 / $24.0600 | Buy Now |
|
DISTI #
584-LTC1418IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC L Pwr, 14-B, 200ksps ADC w/ Serial & Par RoHS: Compliant | 9 |
|
$14.5600 / $24.0600 | Buy Now |
|
|
Analog Devices Inc | L Pwr, 14-B, 200ksps ADC w/ Se Package Multiple: 47 | 6 |
|
$11.6500 / $24.0600 | Buy Now |
|
DISTI #
LTC1418IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$15.0500 / $17.4700 | Buy Now |
US Tariff Estimator: LTC1418IG#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1418IG#PBF
LTC1418IG#PBF Part Data Attributes
|
|
LTC1418IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1418IG#PBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1640 (G28) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.55 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0014 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1418IG#PBF
This table gives cross-reference parts and alternative options found for LTC1418IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1418IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1418CG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#PBF vs LTC1418CG#TR |
| LTC1418IG | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#PBF vs LTC1418IG |
| LTC1418IN#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 | LTC1418IG#PBF vs LTC1418IN#PBF |
| LTC1418CN | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 | LTC1418IG#PBF vs LTC1418CN |
| LTC1418CG | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#PBF vs LTC1418CG |
LTC1418IG#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC1418IG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
The LTC1418IG#PBF has an internal calibration circuit that is enabled by applying a voltage to the CAL pin. The calibration process involves applying a known voltage to the analog input pins and then reading the resulting digital output. The device can then be calibrated by adjusting the internal gain and offset registers to match the expected output.
-
The maximum sampling rate of the LTC1418IG#PBF is 1.25Msps, and it can be achieved by setting the internal clock to its highest frequency. However, increasing the sampling rate also increases the power consumption, which can be a concern in battery-powered applications. To minimize power consumption, it's recommended to use the lowest sampling rate necessary for the application.
-
The LTC1418IG#PBF has internal overvoltage protection on the analog input pins, which can withstand voltages up to 7V. However, it's still recommended to use external protection circuitry, such as voltage-limiting resistors or clamping diodes, to prevent damage to the device in case of overvoltage conditions.
-
The LTC1418IG#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. The device's accuracy and linearity may be affected, and the power consumption may increase. It's recommended to consult the datasheet and perform thorough testing to ensure the device meets the requirements of the application at high temperatures.