Part Details for LTC1418IG#TRPBF by Linear Technology
Results Overview of LTC1418IG#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1418IG#TRPBF Information
LTC1418IG#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1418IG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Converters | 6222 |
|
RFQ |
US Tariff Estimator: LTC1418IG#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1418IG#TRPBF
LTC1418IG#TRPBF Part Data Attributes
|
|
LTC1418IG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1418IG#TRPBF
Linear Technology
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | G | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.048 V | |
| Analog Input Voltage-Min | -2.048 V | |
| Conversion Time-Max | 4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for LTC1418IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1418IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1418IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1418CG#PBF | Analog Devices Inc | $12.6540 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | LTC1418IG#TRPBF vs LTC1418CG#PBF |
| LTC1418IG#PBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | LTC1418IG#TRPBF vs LTC1418IG#PBF |
| LTC1418IG | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#TRPBF vs LTC1418IG |
| LTC1418CG | Linear Technology | Check for Price | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#TRPBF vs LTC1418CG |
| LTC1418CG#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#TRPBF vs LTC1418CG#PBF |
| LTC1418CG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 | LTC1418IG#TRPBF vs LTC1418CG#TR |
| LTC1418CG#TR | Linear Technology | Check for Price | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28 | LTC1418IG#TRPBF vs LTC1418CG#TR |
| LTC1418IN#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 | LTC1418IG#TRPBF vs LTC1418IN#PBF |
| LTC1418CN#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 | LTC1418IG#TRPBF vs LTC1418CN#PBF |
| LTC1418IN | Linear Technology | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 | LTC1418IG#TRPBF vs LTC1418IN |
LTC1418IG#TRPBF Frequently Asked Questions (FAQ)
-
The LTC1418 can handle clock frequencies up to 100MHz, but it's recommended to limit it to 50MHz for optimal performance.
-
To ensure accurate conversions, make sure to follow the recommended layout and grounding guidelines, use a low-noise power supply, and minimize digital noise coupling to the analog inputs.
-
Yes, the LTC1418 can be used with single-ended analog inputs, but it's recommended to use a differential input configuration for optimal performance and noise rejection.
-
The maximum input voltage range for the LTC1418 is ±VREF, where VREF is the reference voltage, which can be up to 5V.
-
The LTC1418 has a programmable gain amplifier (PGA) that can be set to different gain settings using the G0-G2 pins. Consult the datasheet for the specific gain settings and pin configurations.