Part Details for LTC1422CS8 by Linear Technology
Overview of LTC1422CS8 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1422CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 676 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | 1242 |
|
RFQ | ||
|
Bristol Electronics | 1660 |
|
RFQ | ||
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 3537 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 89 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 540 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 160 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 124 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 8 Pin, Plastic, SOP | 68 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for LTC1422CS8
LTC1422CS8 CAD Models
LTC1422CS8 Part Data Attributes
|
LTC1422CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1422CS8
Linear Technology
LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1422CS8
This table gives cross-reference parts and alternative options found for LTC1422CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1422CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1312S-2+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | LTC1422CS8 vs DS1312S-2+ |
LTC1422CS8#TRPBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1422CS8 vs LTC1422CS8#TRPBF |
LTC1422IS8#TRPBF | Hot Swap Controller | Analog Devices Inc | LTC1422CS8 vs LTC1422IS8#TRPBF |
LTC1422IS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1422CS8 vs LTC1422IS8#TR |
DS1312S-2+ | Nonvolatile Controller with Lithium Battery Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC1422CS8 vs DS1312S-2+ |
LTC1422CS8#PBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1422CS8 vs LTC1422CS8#PBF |
DS1312S-2+T&R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | LTC1422CS8 vs DS1312S-2+T&R |
LTC1422IS8#TR | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1422CS8 vs LTC1422IS8#TR |
LTC1422IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1422CS8 vs LTC1422IS8 |
LTC1422IS8 | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1422CS8 vs LTC1422IS8 |