Part Details for LTC1451CS8#TRPBF by Analog Devices Inc
Results Overview of LTC1451CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1451CS8#TRPBF Information
LTC1451CS8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1451CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1451CS8#TRPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$9.2292 / $15.1400 | Buy Now |
|
DISTI #
584-LTC1451CS8#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B R2R uP DACs in SO-8 RoHS: Compliant | 0 |
|
$8.7000 | Order Now |
|
|
Analog Devices Inc | 12-B R2R uP DACs in SO-8 Min Qty: 1 Package Multiple: 2500 | 37 |
|
$6.9600 / $16.2000 | Buy Now |
|
DISTI #
LTC1451CS8TRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.9900 / $9.3400 | Buy Now |
|
|
Win Source Electronics | IC DAC 12BIT V-OUT 8SOIC | 1895 |
|
$14.5980 / $21.8976 | Buy Now |
US Tariff Estimator: LTC1451CS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1451CS8#TRPBF
LTC1451CS8#TRPBF Part Data Attributes
|
|
LTC1451CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1451CS8#TRPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.145 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Nom (tstl) | 14 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
LTC1451CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1451CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, use a low-ESR output capacitor, and minimize the distance between the regulator and the load. Also, ensure that the input voltage is within the recommended range.
-
The LTC1451CS8 can provide up to 1.5A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the datasheet for the specific output current rating for your application.
-
To protect the LTC1451CS8 from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and reset the system if it falls outside the recommended range. You can also add overvoltage protection devices such as TVS diodes or zener diodes to clamp the input voltage.
-
The thermal derating curve for the LTC1451CS8 is typically provided in the datasheet or can be obtained from the manufacturer. It shows the maximum power dissipation of the device as a function of ambient temperature. Make sure to check the datasheet for the specific thermal derating curve for your application.