Part Details for LTC1454IS#TR by Linear Technology
Overview of LTC1454IS#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1454IS#PBF | Analog Devices | 2x 12-B R2R uP DACs | |
LTC1454IS#TRPBF | Analog Devices | 2x 12-B R2R uP DACs |
Part Details for LTC1454IS#TR
LTC1454IS#TR CAD Models
LTC1454IS#TR Part Data Attributes
|
LTC1454IS#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1454IS#TR
Linear Technology
LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1454IS#TR
This table gives cross-reference parts and alternative options found for LTC1454IS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1454IS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1454IS#TRPBF | Dual 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1454IS#TR vs LTC1454IS#TRPBF |
LTC1454CS | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | Analog Devices Inc | LTC1454IS#TR vs LTC1454CS |
LTC1454CS#TR | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1454IS#TR vs LTC1454CS#TR |
LTC1454CS#TRPBF | Dual 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1454IS#TR vs LTC1454CS#TRPBF |
LTC1454CS#TRPBF | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1454IS#TR vs LTC1454CS#TRPBF |
LTC1454CS#PBF | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1454IS#TR vs LTC1454CS#PBF |
LTC1454CS#TR | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | Analog Devices Inc | LTC1454IS#TR vs LTC1454CS#TR |
LTC1454CS#PBF | Dual 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1454IS#TR vs LTC1454CS#PBF |
LTC1454IS#TRPBF | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1454IS#TR vs LTC1454IS#TRPBF |
LTC1454IS#PBF | Dual 12-Bit Rail-to-Rail Micropower DACs | Analog Devices Inc | LTC1454IS#TR vs LTC1454IS#PBF |