| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1458LISW | Linear Technology | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW vs LTC1458LISW |
| LTC1458LISW#PBF | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW vs LTC1458LISW#PBF |
| LTC1458LISW | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW vs LTC1458LISW |
| LTC1458LCSW#PBF | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW vs LTC1458LCSW#PBF |
| LTC1458LCSW#TR | Linear Technology | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW vs LTC1458LCSW#TR |
| LTC1458LCSW#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW vs LTC1458LCSW#TRPBF |
Part Details for LTC1458LCSW by Linear Technology
Results Overview of LTC1458LCSW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1458LCSW Information
LTC1458LCSW by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: LTC1458LCSW by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LTC1458LCSW Part Data Attributes
|
|
LTC1458LCSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1458LCSW
Linear Technology
D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, Sop-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SW | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 4.145 V | |
| Analog Output Voltage-Min | 4.045 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 17.89 Mm | |
| Linearity Error-Max (EL) | 0.1099% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Settling Time-Nom (tstl) | 14 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for LTC1458LCSW
This table gives cross-reference parts and alternative options found for LTC1458LCSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1458LCSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.