Part Details for LTC1590IN#PBF by Analog Devices Inc
Overview of LTC1590IN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LTC1590IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1590IN#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$14.3228 / $20.7400 | Buy Now |
DISTI #
584-LTC1590IN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x Serial 12-B Mult DAC RoHS: Compliant | 95 |
|
$14.2700 / $20.7300 | Buy Now |
|
Analog Devices Inc | 2x Serial 12-B Mult DAC Min Qty: 1 Package Multiple: 25 | 984 |
|
$9.7800 / $20.7400 | Buy Now |
|
Ameya Holding Limited | IC D/A CONV 12BIT DUAL 16-DIP | 984 |
|
RFQ |
Part Details for LTC1590IN#PBF
LTC1590IN#PBF CAD Models
LTC1590IN#PBF Part Data Attributes:
|
LTC1590IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1590IN#PBF
Analog Devices Inc
Dual Serial 12-Bit Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LTC1590IN#PBF
This table gives cross-reference parts and alternative options found for LTC1590IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1590IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1590CN | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1590IN#PBF vs LTC1590CN |
LTC1590IN | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1590IN#PBF vs LTC1590IN |
LTC1590CN | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDIP16 | Analog Devices Inc | LTC1590IN#PBF vs LTC1590CN |