Part Details for LTC1595BIS8#TRPBF by Linear Technology
Overview of LTC1595BIS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1595BIS8#TRPBF | Analog Devices | Serial 16-B Mult DACs | |
LTC1595BIS8#PBF | Analog Devices | Serial 16-B Mult DACs | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC1595BIS8#TRPBF
LTC1595BIS8#TRPBF CAD Models
LTC1595BIS8#TRPBF Part Data Attributes
|
LTC1595BIS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1595BIS8#TRPBF
Linear Technology
LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1595BIS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1595BIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595BIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1595BIS8#TR | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | Analog Devices Inc | LTC1595BIS8#TRPBF vs LTC1595BIS8#TR |
LTC1595BCS8 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | Analog Devices Inc | LTC1595BIS8#TRPBF vs LTC1595BCS8 |
LTC1595BCS8 | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1595BIS8#TRPBF vs LTC1595BCS8 |
LTC1595BIS8#PBF | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1595BIS8#TRPBF vs LTC1595BIS8#PBF |
LTC1595BCS8#TRPBF | Serial 16-Bit Multiplying DACs | Analog Devices Inc | LTC1595BIS8#TRPBF vs LTC1595BCS8#TRPBF |
LTC1595BIS8 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | Analog Devices Inc | LTC1595BIS8#TRPBF vs LTC1595BIS8 |
LTC1595BIS8#PBF | Serial 16-Bit Multiplying DACs | Analog Devices Inc | LTC1595BIS8#TRPBF vs LTC1595BIS8#PBF |
LTC1595BCS8#TR | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1595BIS8#TRPBF vs LTC1595BCS8#TR |